
* Images are for reference only
0395282008
- Manufacturer
- MOLEX
- MFR.Part #
- 0395282008
- JLCPCB Part #
- C5462364
- Package
- Plugin,P=5mm
- Description
- 4 Straight Needle -40℃~+105℃ 2 5mm Black Plugin,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 330
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9940
330+
$1.1955
660+
$1.1550
990+
$1.1355