
* Images are for reference only
0395287016
- Manufacturer
- MOLEX
- MFR.Part #
- 0395287016
- JLCPCB Part #
- C6353775
- Package
- Plugin,P=5mm
- Description
- 8 Straight Needle -40℃~+105℃ 2 5mm Green Plugin,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 150
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8260
150+
$2.3250
450+
$2.2470
1050+
$2.2095