
* Images are for reference only
0395300107
- Manufacturer
- MOLEX
- MFR.Part #
- 0395300107
- JLCPCB Part #
- C6353788
- Package
- -
- Description
- 7 -40℃~+115℃ 1 5.08mm Black Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 360
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4725
200+
$2.5830
360+
$2.4975
1080+
$2.4540
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →