
* Images are for reference only
0395300222
- Manufacturer
- MOLEX
- MFR.Part #
- 0395300222
- JLCPCB Part #
- C6956996
- Package
- P=5.08mm
- Description
- 22 -40℃~+115℃ 1 5.08mm Black P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 80
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0705
160+
$2.4225
480+
$2.3415
960+
$2.3010
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →