
* Images are for reference only
0395305109
- Manufacturer
- MOLEX
- MFR.Part #
- 0395305109
- JLCPCB Part #
- C6635360
- Package
- -
- Description
- 9 -40℃~+115℃ 1 5.08mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 280
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5230
280+
$1.0065
560+
$0.9735
1120+
$0.9570