
* Images are for reference only
0395305504
- Manufacturer
- MOLEX
- MFR.Part #
- 0395305504
- JLCPCB Part #
- C7148388
- Package
- -
- Description
- 4 -40℃~+115℃ 1 5.08mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 640
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6125
200+
$1.8405
640+
$1.7790
1280+
$1.7490
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →