
* Images are for reference only
0395305607
- Manufacturer
- MOLEX
- MFR.Part #
- 0395305607
- JLCPCB Part #
- C6957035
- Package
- -
- Description
- 7 -40℃~+115℃ 1 5.08mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 360
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4450
200+
$0.9765
360+
$0.9435
1080+
$0.9270