
* Images are for reference only
0395310510
- Manufacturer
- MOLEX
- MFR.Part #
- 0395310510
- JLCPCB Part #
- C5462432
- Package
- Plugin,P=5.08mm
- Description
- 10 Straight Needle -40℃~+105℃ 1 5.08mm Black Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 280
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3290
280+
$1.7280
560+
$1.6695
1120+
$1.6410