
* Images are for reference only
0395310524
- Manufacturer
- MOLEX
- MFR.Part #
- 0395310524
- JLCPCB Part #
- C5856673
- Package
- Plugin,P=5.08mm
- Description
- 24 Straight Needle -40℃~+105℃ 1 5.08mm Black Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 80
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1110
160+
$1.2420
480+
$1.2000
960+
$1.1805