
* Images are for reference only
0395316507
- Manufacturer
- MOLEX
- MFR.Part #
- 0395316507
- JLCPCB Part #
- C6376323
- Package
- Plugin,P=5.08mm
- Description
- 7 Straight Needle -40℃~+105℃ 1 5.08mm Green Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 360
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1515
200+
$1.2585
360+
$1.2165
1080+
$1.1955
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →