
* Images are for reference only
0395320007
- Manufacturer
- MOLEX
- MFR.Part #
- 0395320007
- JLCPCB Part #
- C6957076
- Package
- Plugin,P=5.08mm
- Description
- 7 Straight Needle -40℃~+105℃ 1 5.08mm Black Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 360
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8125
200+
$1.1220
360+
$1.0845
1080+
$1.0665