
* Images are for reference only
0395321509
- Manufacturer
- MOLEX
- MFR.Part #
- 0395321509
- JLCPCB Part #
- C5856719
- Package
- Plugin,P=5.08mm
- Description
- 9 Straight Needle -40℃~+105℃ 1 5.08mm Black Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 280
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8100
280+
$1.5210
560+
$1.4700
1120+
$1.4445