
* Images are for reference only
0395325512
- Manufacturer
- MOLEX
- MFR.Part #
- 0395325512
- JLCPCB Part #
- C5462908
- Package
- Plugin,P=5.08mm
- Description
- 12 Straight Needle -40℃~+105℃ 1 5.08mm Green Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 240
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2575
240+
$2.0985
480+
$2.0280
960+
$1.9935
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →