
* Images are for reference only
0395350005
- Manufacturer
- MOLEX
- MFR.Part #
- 0395350005
- JLCPCB Part #
- C5462733
- Package
- Plugin,P=5.08mm
- Description
- 5 Straight Needle -40℃~+115℃ 1 5.08mm Black Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 360
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0235
200+
$0.8085
360+
$0.7815
1080+
$0.7680