
* Images are for reference only
0395355522
- Manufacturer
- MOLEX
- MFR.Part #
- 0395355522
- JLCPCB Part #
- C6635642
- Package
- Plugin,P=5.08mm
- Description
- 22 Straight Needle -40℃~+115℃ 1 5.08mm Green Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 80
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1950
160+
$1.2750
480+
$1.2330
960+
$1.2120
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →