
* Images are for reference only
0395382012
- Manufacturer
- MOLEX
- MFR.Part #
- 0395382012
- JLCPCB Part #
- C5461047
- Package
- Plugin,P=5.08mm
- Description
- 6 Straight Needle -40℃~+105℃ 2 5.08mm Black Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 210
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5635
210+
$1.0230
420+
$0.9885
1050+
$0.9720
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →