
* Images are for reference only
0395383006
- Manufacturer
- MOLEX
- MFR.Part #
- 0395383006
- JLCPCB Part #
- C6375606
- Package
- Plugin,P=5.08mm
- Description
- 3 Straight Needle -40℃~+105℃ 2 5.08mm Black Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 420
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3665
200+
$0.5460
420+
$0.5280
840+
$0.5190