
* Images are for reference only
0395430204
- Manufacturer
- MOLEX
- MFR.Part #
- 0395430204
- JLCPCB Part #
- C6375610
- Package
- Plugin,P=5mm
- Description
- 10A 300V Black 5mm 1 4 Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 760
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7365
200+
$0.2940
500+
$0.2850
760+
$0.2790