
* Images are for reference only
0395430612
- Manufacturer
- MOLEX
- MFR.Part #
- 0395430612
- JLCPCB Part #
- C6375618
- Package
- Plugin,P=5mm
- Description
- 10A 300V Black Direct Insert 5mm 1 12 Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 240
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7665
240+
$1.5030
480+
$1.4535
960+
$1.4280