
* Images are for reference only
0395433106
- Manufacturer
- MOLEX
- MFR.Part #
- 0395433106
- JLCPCB Part #
- C6375657
- Package
- Plugin,P=5mm
- Description
- 10A 300V Black Direct Insert 5mm 1 6 Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 480
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5205
200+
$1.4055
480+
$1.3575
960+
$1.3350
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →