
* Images are for reference only
0395433111
- Manufacturer
- MOLEX
- MFR.Part #
- 0395433111
- JLCPCB Part #
- C5462989
- Package
- Plugin,P=5mm
- Description
- 10A 300V Black Direct Insert 5mm 1 11 Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 240
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7400
240+
$0.6945
480+
$0.6720
960+
$0.6600