
* Images are for reference only
0395445006
- Manufacturer
- MOLEX
- MFR.Part #
- 0395445006
- JLCPCB Part #
- C5461526
- Package
- Plugin,P=5.08mm
- Description
- 15A 300V Black 5.08mm 1 6 Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 480
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5205
200+
$1.4055
480+
$1.3575
960+
$1.3350