
* Images are for reference only
0395447010
- Manufacturer
- MOLEX
- MFR.Part #
- 0395447010
- JLCPCB Part #
- C5463029
- Package
- Plugin,P=5.08mm
- Description
- 15A 300V Black Direct Insert 5.08mm 1 10 Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 280
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5470
280+
$2.2140
560+
$2.1390
1120+
$2.1030