
* Images are for reference only
0395930016
- Manufacturer
- MOLEX
- MFR.Part #
- 0395930016
- JLCPCB Part #
- C6635864
- Package
- Plugin,P=5mm
- Description
- 10A 300V Green Direct Insert 5mm 1 16 Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 160
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2225
160+
$1.6845
480+
$1.6290
960+
$1.6005