
* Images are for reference only
0395931021
- Manufacturer
- MOLEX
- MFR.Part #
- 0395931021
- JLCPCB Part #
- C6375717
- Package
- Plugin,P=5mm
- Description
- 10A 300V Green Direct Insert 5mm 1 21 Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 120
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6650
240+
$0.6645
480+
$0.6420
960+
$0.6315