
* Images are for reference only
0395931602
- Manufacturer
- MOLEX
- MFR.Part #
- 0395931602
- JLCPCB Part #
- C6057595
- Package
- Plugin,P=5mm
- Description
- 10A 300V Green 5mm 1 2 Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1440
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8100
200+
$0.3240
500+
$0.3135
1440+
$0.3075