
* Images are for reference only
0395937020
- Manufacturer
- MOLEX
- MFR.Part #
- 0395937020
- JLCPCB Part #
- C5463124
- Package
- Plugin,P=5mm
- Description
- 15A 300V Green Direct Insert 5mm 1 20 Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 120
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7525
240+
$1.0995
480+
$1.0620
960+
$1.0440