
* Images are for reference only
0395937024
- Manufacturer
- MOLEX
- MFR.Part #
- 0395937024
- JLCPCB Part #
- C5462936
- Package
- Plugin,P=5mm
- Description
- 15A 300V Green Direct Insert 5mm 1 24 Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 80
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3390
160+
$1.3320
480+
$1.2885
960+
$1.2660
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →