
* Images are for reference only
0397000008
- Manufacturer
- MOLEX
- MFR.Part #
- 0397000008
- JLCPCB Part #
- C5462018
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 6A 8P 150V Direct Insert Green 8 1 Plugin,P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 420
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1490
200+
$0.4590
420+
$0.4440
840+
$0.4365