
* Images are for reference only
0397000105
- Manufacturer
- MOLEX
- MFR.Part #
- 0397000105
- JLCPCB Part #
- C6057644
- Package
- Plugin,P=5.08mm
- Description
- 5.08mm 18A 5P 300V Direct Insert Green 5 1 Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 420
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9555
200+
$0.3825
420+
$0.3690
840+
$0.3630