
* Images are for reference only
0397000912
- Manufacturer
- MOLEX
- MFR.Part #
- 0397000912
- JLCPCB Part #
- C6057650
- Package
- Plugin,P=5mm
- Description
- 5mm 10A 12P 300V Direct Insert Green 12 1 Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 210
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7730
210+
$0.7080
420+
$0.6840
1050+
$0.6720