
* Images are for reference only
0397210011
- Manufacturer
- MOLEX
- MFR.Part #
- 0397210011
- JLCPCB Part #
- C6635979
- Package
- Plugin,P=3.81mm
- Description
- 11 Straight Needle -40℃~+105℃ 2 3.81mm Green Plugin,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 480
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0640
200+
$0.8235
480+
$0.7965
960+
$0.7830