
* Images are for reference only
0397400004
- Manufacturer
- MOLEX
- MFR.Part #
- 0397400004
- JLCPCB Part #
- C5463192
- Package
- Plugin,P=3.81mm
- Description
- 10A 300V Green Direct Insert 3.81mm 1 3 Plugin,P=3.81mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1440
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4620
200+
$0.1845
500+
$0.1785
1440+
$0.1755
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →