
* Images are for reference only
0397730010
- Manufacturer
- MOLEX
- MFR.Part #
- 0397730010
- JLCPCB Part #
- C5463349
- Package
- Plugin,P=2.54mm
- Description
- 10A 150V Green Direct Insert 2.54mm 1 10 Plugin,P=2.54mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 75
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6740
225+
$0.6690
525+
$0.6465
975+
$0.6345