
* Images are for reference only
0398800407
- Manufacturer
- MOLEX
- MFR.Part #
- 0398800407
- JLCPCB Part #
- C6354343
- Package
- Plugin,P=5.08mm
- Description
- 17.5A 300V Black 5.08mm 1 7 Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8655
250+
$0.3450
500+
$0.3345
1000+
$0.3285