
* Images are for reference only
0398800532
- Manufacturer
- MOLEX
- MFR.Part #
- 0398800532
- JLCPCB Part #
- C5463367
- Package
- Plugin,P=5.08mm
- Description
- 13.5A 300V Black 5.08mm 2 16 Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 72
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6755
216+
$3.0630
504+
$2.9610
1008+
$2.9100