
* Images are for reference only
0398800710
- Manufacturer
- MOLEX
- MFR.Part #
- 0398800710
- JLCPCB Part #
- C5462584
- Package
- Plugin,P=5.08mm
- Description
- 24A 300V Black Direct Insert 5.08mm 2 5 Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 96
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4300
192+
$0.9705
480+
$0.9375
960+
$0.9210