
* Images are for reference only
0398900406
- Manufacturer
- MOLEX
- MFR.Part #
- 0398900406
- JLCPCB Part #
- C6636060
- Package
- Plugin,P=5mm
- Description
- 17.5A 300V Black Direct Insert 5mm 1 6 Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7710
300+
$0.3090
600+
$0.2985
900+
$0.2925