
* Images are for reference only
0398900848
- Manufacturer
- MOLEX
- MFR.Part #
- 0398900848
- JLCPCB Part #
- C5461744
- Package
- Plugin,P=5mm
- Description
- 13.5A 300V Black Direct Insert 5mm 3 16 Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7165
200+
$4.6755
500+
$4.5195
1000+
$4.4415