
* Images are for reference only
0399100103
- Manufacturer
- MOLEX
- MFR.Part #
- 0399100103
- JLCPCB Part #
- C5463406
- Package
- Plugin,P=10.16mm
- Description
- 60A 600V Black Direct Insert 10.16mm 1 3 Plugin,P=10.16mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 336
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6930
336+
$1.4745
672+
$1.4250
1008+
$1.4010