
* Images are for reference only
0399100105
- Manufacturer
- MOLEX
- MFR.Part #
- 0399100105
- JLCPCB Part #
- C5461777
- Package
- Plugin,P=10.16mm
- Description
- 60A 600V Black Direct Insert 10.16mm 1 5 Plugin,P=10.16mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 192
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5770
192+
$3.4230
576+
$3.3075
960+
$3.2520