
* Images are for reference only
0399100613
- Manufacturer
- MOLEX
- MFR.Part #
- 0399100613
- JLCPCB Part #
- C6354372
- Package
- Plugin,P=10.16mm
- Description
- 40A 600V Black Direct Insert 10.16mm 1 13 Plugin,P=10.16mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3790
192+
$4.5405
480+
$4.3890
1008+
$4.3140
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →