
* Images are for reference only
0399200403
- Manufacturer
- MOLEX
- MFR.Part #
- 0399200403
- JLCPCB Part #
- C6354378
- Package
- Plugin,P=15mm
- Description
- 600V Black Direct Insert 15mm 1 3 Plugin,P=15mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9110
200+
$3.1575
500+
$3.0510
1000+
$3.0000