
* Images are for reference only
0399200502
- Manufacturer
- MOLEX
- MFR.Part #
- 0399200502
- JLCPCB Part #
- C6057747
- Package
- Plugin,P=15mm
- Description
- 85A 600V Black Direct Insert 15mm 1 2 Plugin,P=15mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 160
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8025
160+
$1.5180
480+
$1.4670
960+
$1.4415