
* Images are for reference only
0399200606
- Manufacturer
- MOLEX
- MFR.Part #
- 0399200606
- JLCPCB Part #
- C6029188
- Package
- Plugin,P=15mm
- Description
- 115A 600V Black Direct Insert 15mm 1 6 Plugin,P=15mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 112
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.7615
224+
$5.8905
448+
$5.6940
1008+
$5.5965