
* Images are for reference only
0399200810
- Manufacturer
- MOLEX
- MFR.Part #
- 0399200810
- JLCPCB Part #
- C5462810
- Package
- Plugin,P=15mm
- Description
- 85A 600V Black Direct Insert 15mm 1 10 Plugin,P=15mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.7765
200+
$7.0935
500+
$6.8565
1000+
$6.7395