
* Images are for reference only
0399700307
- Manufacturer
- MOLEX
- MFR.Part #
- 0399700307
- JLCPCB Part #
- C7148839
- Package
- Plugin,P=10.16mm
- Description
- 40A 300V Black Direct Insert 10.16mm 1 7 Plugin,P=10.16mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2975
200+
$4.1085
480+
$3.9720
1000+
$3.9045