
* Images are for reference only
0416610476
- Manufacturer
- MOLEX
- MFR.Part #
- 0416610476
- JLCPCB Part #
- C3332001
- Package
- Plugin,P=3.96mm
- Description
- Tin Direct Insert Policy 3.25mm 6P 9.7mm 4.57mm 3.96mm Single Row Brass Black Plugin,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8715
200+
$0.3375
400+
$0.3255
800+
$0.3195