
* Images are for reference only
0423751860
- Manufacturer
- MOLEX
- MFR.Part #
- 0423751860
- JLCPCB Part #
- C3324796
- Package
- Plugin,P=2.54mm
- Description
- Tin Direct Insert Policy 2.29mm 7P 12.4mm 3.1mm 2.54mm Single Row Black Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2535
200+
$0.0981
500+
$0.0947
1500+
$0.0930