
* Images are for reference only
0430450412
- Manufacturer
- MOLEX
- MFR.Part #
- 0430450412
- JLCPCB Part #
- C17589375
- Package
- Plugin
- Description
- 2x2P Micro-Fit(MX 3.0) 4P Tin 3mm 2 -40℃~+105℃ 8.5A 2 3mm Brass Direct Insert Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 2232
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4097
200+
$0.1635
500+
$0.1580
1000+
$0.1553
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →